AT04-12PA-MMBLK

12-WAY RECEPTACLE, BLACK MALE

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Amphenol Sine Systems
Manufacturer Part Number: Amphenol Sine Systems AT04-12PA-MMBLK
Color: Gray
Series: AT
Amperage: 13 A
Connector Type: Connector
Gender: Male
Number of Contacts: 12
Maximum Operating Temperature: 125 °C
Minimum Operating Temperature: -55 °C
SKU: AMEAT04-12PA-MMBLK

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
10/07/2021 PCN-C1483S-REV-A - Product Change. in an effort to continuously improve our products, we will change the lettering and increase the chamfer of the AT series 12 POS and cover. Download