Product Category: | |
---|---|
Manufacturer: | Amphenol Sine Systems |
Manufacturer Part Number: | AT04-12PA-PM02 |
Color: | Gray |
Series: | AT, Panel|Mate |
Amperage: | 13 A |
Number of Contacts: | 12 |
Mount Type: | Panel Mount |
Product Name: | AT, PanelMate™ |
SKU: | AMEAT04-12PA-PM02 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |