Product Category: | |
Manufacturer: | Amphenol Sine Systems |
Manufacturer Part Number: | Amphenol Sine Systems AT04-12PC-SRGN |
Color: | Green |
Series: | AT |
Amperage: | 13 A |
Connector Type: | Connector |
Gender: | Male |
Number of Contacts: | 12 |
Minimum Operating Temperature: | -55 °C |
Product Name: | AT, SR02 |
SKU: | AMEAT04-12PC-SRGN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |