AT06-2S-EC01

2 PIN PLUG, WITH END CAP

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Amphenol Sine Systems
Manufacturer Part Number: Amphenol Sine Systems AT06-2S-EC01
Color: Gray
Series: AT
Amperage: 13 A
Connector Type: Connector
Gender: Female
Number of Contacts: 2
Maximum Operating Temperature: 125 °C
Minimum Operating Temperature: -55 °C
SKU: AMEAT06-2S-EC01

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
09/06/2021 PCN-C1514S -REV-A - Product Improvement.
In order to increase production capacity, new molds will be developed step by step, while products will be optimized and product technology will be improved slight adjustments will be mate to the new products, but the matching and functional performance will not be affected.
Download