AT18P-RSC-RED
Seal Cap for AT Receptacles, Sizes 12, 15 and 18, Red
Enhance the protection of your AT receptacles (sizes 12, 15, and 18) with this Seal Cap in red. Designed for aerospace, defense, and marine applications, this connector accessory ensures optimal performance in demanding environments. With a pitch of 2.77mm (.109in) and a shell size of 4, it offers reliable connectivity for signal transmission. The seal cap, made of durable steel with zinc plating, features a copper alloy contact type for secure crimp snap-in installation. In compliance with RoHS standards, it is also lead-free and suitable for wave solder processes up to 265°C. Keep your connections secure and protected with this essential accessory.
Product Category: | |
---|---|
Manufacturer: | Amphenol Sine Systems |
Manufacturer Part Number: | AT18P-RSC-RED |
Pitch: | .109 in, 2.77 mm |
Gender: | Receptacle |
Amperage: | 7.5 A |
GPL: | 243 |
Sealable: | No |
Packaging: | Package |
Blind Mate: | No |
Shell Size: | 4 |
Contact Size: | 20 |
Contact Type: | Socket |
Non Magnetic: | Yes |
Product Code: | 4778 |
Contact Style: | Crimp Snap-In |
Shell Plating: | Zinc |
Shell Material: | Steel |
GPL Description: | Aerospace Defense & Marine |
Connector System: | Cable-to-Cable |
Contact Material: | Copper Alloy |
NASA Qualification: | No |
Circuit Application: | Signal |
Mount Hole Diameter: | .091 in (2.311 mm), 2.31 mm (0.91 in) |
Number of Positions: | 37 |
Ultra-Lite Connector: | No |
Connector Product Type: | Connector |
Power Signal Coax Combination: | No |
Retainer Clip Material: | Stainless Steel |
Insert Arrangement: | MS18276-1 |
Contact Mating Area Plating: | Gold over Nickel |
Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
Connector and Contact Terminate To: | Wire & Cable |
Part Aliases: | 1757822-9 |
SKU: | AMEAT18P-RSC-RED |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |