AT62-12-0222

FEMALE CONTACT/STAMPED & FORME SIZE 12/10-12AWG/NICKEL

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Amphenol Sine Systems
Manufacturer Part Number: AT62-12-0222
Series: ATP/ DuraMate
Amperage: 25 A
Contact Plating: Nickel
Contact Size: 12
Contact Type: Socket
Product Name: ATP, DuraMate™ Metal, AHDM, DuraMate™ Plastic, AHDP, ISOBUS, IBIC, 91
SKU: AMEAT62-12-0222

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: