ATM06-12SA-SR1GY

12-WAY PLUG, FEMALE CONNE ATM

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems ATM06-12SA-SR1GY
Color:Gray
Series:ATM, SR01
Amperage:7.5 A
Connector Type:Connector
Gender:Female
Number of Contacts:12
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:AMEATM06-12SA-SR1GY

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: