Product Category: | |
Manufacturer: | Amphenol Sine Systems |
Manufacturer Part Number: | AX4F-AU |
Series: | AX |
Amperage: | 15 A |
Connector Type: | XLR |
Contact Plating: | Nickel |
Maximum Wire Size: | 16 AWG |
Standards Met: | Complies with EU RoHS 2 Directive 2011/65/EU ;UL94V-0 |
SKU: | AMEAX4F-AU |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |