KS3PC-AU

3.5mm professional grade stereo plug. Black chrome finish, extended shaft, diecast shell, gold plated contacts

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Amphenol Sine Systems
Manufacturer Part Number: KS3PC-AU
Series: K
Contact Plating: Gold
Maximum Wire Size: 18 AWG
Standards Met: UL94V-0 ;Complies with EU RoHS 2 Directive 2011/65/EU
SKU: AMEKS3PC-AU

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: