MP20W23G30

Pin Contact, Machined, Gold 30µ", Wire Range .34-.50mm², 22-20 AWG

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Amphenol Sine Systems
Manufacturer Part Number: MP20W23G30
Series: ecomate Aquarius
Gender: Male
Contact Plating: Gold
Contact Size: 20
Contact Type: Crimp
Maximum Contact Resistance: <15m
SKU: AMEMP20W23G30

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: