RT00123PNH-K

Receptacle Kit, Square Flange, 3 Position, Male, Shell Size 14, with Machined Gold Contacts, Size 16 (18-16AWG), Gasket

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Amphenol Sine Systems
Manufacturer Part Number: RT00123PNH-K
Series: ecomate RM
Amperage: 13 A
Gender: Male
Housing Material: 2011
Number of Contacts: 3
IP Rating: IP67
Shell Size: 12
Mating Type: Bayonet
Includes: Receptacle, Gasket & Contacts
SKU: AMERT00123PNH-K

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: