Product Category: | |
---|---|
Manufacturer: | Amphenol Sine Systems |
Manufacturer Part Number: | RT06144PNH |
Series: | ecomate RM |
Amperage: | 23 A |
Gender: | Male |
Housing Material: | 2011 |
Number of Contacts: | 4 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
IP Rating: | IP67 |
Shell Size: | 14 |
SKU: | AMERT06144PNH |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |