RT071823SNH-K

Receptacle Kit, Jam Nut, 23 Position, Female, Shell Size 18, with Machined Contacts, Size 16, 16-18AWG

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Amphenol Sine Systems
Manufacturer Part Number: RT071823SNH-K
Series: ecomate RM
Amperage: 13 A
Gender: Female
Housing Material: 2011
Number of Contacts: 23
IP Rating: IP67
Shell Size: 18
Mating Type: Bayonet
Includes: Receptacle & Contacts
SKU: AMERT071823SNH-K

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: