RT0W7106SNH-K

Receptacle Kit, Jam Nut, 6 Position, Female, Shell Size 10, with Machined Contacts Size 20, 20-30AWG

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Amphenol Sine Systems
Manufacturer Part Number: RT0W7106SNH-K
Series: ecomate RM
Amperage: 7.5 A
Gender: Female
Housing Material: 2011
Number of Contacts: 6
IP Rating: IP67
Shell Size: 10
Mating Type: Bayonet
Includes: Receptacle & Contacts
SKU: AMERT0W7106SNH-K

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: