RT0W71626SNH

Receptacle, Jam Nut, 26 Position, Female, Shell Size 16

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Amphenol Sine Systems
Manufacturer Part Number: RT0W71626SNH
Series: ecomate RM
Amperage: 5 A
Gender: Female
Housing Material: 2011
Number of Contacts: 26
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
IP Rating: IP67
Shell Size: 16
SKU: AMERT0W71626SNH

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: