Product Category: | |
---|---|
Manufacturer: | Amphenol Sine Systems |
Manufacturer Part Number: | RTS6BS12N10S03 |
Series: | ecomate Aquarius |
Gender: | Female |
Housing Material: | Thermoplastic |
Number of Contacts: | 10 |
Maximum Operating Temperature: | 125 °C |
IP Rating: | IP69 |
Shell Size: | 12 |
SKU: | AMERTS6BS12N10S03 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |