RTS6BS14N7P03

Plug, 7 Position, Female, Shell Size 14, with Silicone Seal

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems RTS6BS14N7P03
Series:ecomate Aquarius
Amperage:13 A
Gender:Male
Housing Material:Thermoplastic
Number of Contacts:7
Maximum Operating Temperature:125 °C
IP Rating:IP69
Shell Size:14
SKU:AMERTS6BS14N7P03

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/14/2022C1733S-REV-A1 - Product Improvement. improved strength. After improving the strength of PL000470-14N/W/X/Y/Z, the fool-proofing capablity of the connectors will be better.
Product Change Notice Download