RTS78N4P

Receptacle, Jam Nut, 4 Position, Male, Shell Size 8, NBR Seal, Contacts Pre-loaded

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Amphenol Sine Systems
Manufacturer Part Number: RTS78N4P
Series: ecomate Aquarius
Amperage: 7 A
Gender: Male
Housing Material: Thermoplastic
Number of Contacts: 4
Maximum Operating Temperature: 105 °C
IP Rating: IP69
Shell Size: 8
SKU: AMERTS78N4P

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: