Product Category: | |
---|---|
Manufacturer: | Amphenol Sine Systems |
Manufacturer Part Number: | SS14M1F |
Series: | ecomate Aquarius |
Gender: | Female |
Contact Size: | 16 |
Contact Type: | Crimp |
Maximum Contact Resistance: | <6m |
Product Name: | MagnaMate™ Standard |
SKU: | AMESS14M1F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/04/2019 | PCN-EMC-122018 - Discontinuance. |
Download |