1-100103-6

16P.A/L.STRAIN REL.

Enhance the durability and reliability of your electronic connections with our Strain Relief accessory. Crafted from high-quality Glass Filled Nylon in a sleek Gray finish, this essential component is designed for use with the AMP-LATCH - NOVO series. Featuring 16 contacts and positions, it ensures secure and stable connections in any application. With a package quantity of 250, you'll have plenty on hand for your projects. Measuring 24.92 mm in length, it's easy to install and perfect for a variety of setups. Rest assured, this Strain Relief is RoHS compliant, guaranteeing its environmental responsibility. Upgrade your connectivity solutions with this essential accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-100103-6
Color:Gray
Series:AMP-LATCH - NOVO
Accessory Type:Strain Relief
Number of Contacts:16
Body Material:Glass Filled Nylon
Package Quantity:250
Number of Positions:16
GPL:318
Packaging:Bag/Box
GPL Description:Data and Devices
Product Code:5167
Connector Product Type:Accessory
ECCN:EAR99
Length:24.92 mm
Part Aliases:1-100103-6
SKU:AMP1-100103-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: