1-102142-0
UNV AMP-LATCH HDR HSG 24P W/MTG EARS
Enhance your connectivity with the UNV AMP-LATCH HDR HSG 24P W/MTG EARS, a versatile addition to the AMP-LATCH Universal Headers series. This receptacle header, crafted from durable thermoplastic, features two rows for efficient cable mounting via Through Hole - Press-Fit termination. With a standard pitch of 2.54 mm (.1 in) and a high voltage rating of 300 V AC, it ensures reliable signal transmission in various applications. The black housing, meeting UL 94V-0 flammability standards, offers both aesthetic appeal and safety. Operating seamlessly in temperatures ranging from -65 to 105 °C (-85 to 221 °F), this connector is ideal for demanding environments. Its 24 positions, square contact shape, and 1 A contact amperage make it suitable for data and device connections on printed circuit boards. Designed for vertical mount orientation and boasting a profiled 1.96-inch connector length, it guarantees a secure fit in wire-to-board configurations. With features like polarization, insulation resistance of 5000 MΩ, and a mating alignment system with a dual polarizing bar, this connector ensures precise and efficient mating. Compliant with RoHS standards, it prioritizes environmental sustainability without compromising on performance. Elevate your connectivity solutions with this meticulously engineered IDC Ribbon Cable Connector.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-102142-0 |
Series: | AMP-LATCH Universal Headers |
Connector Type: | Header |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Through Hole - Press-Fit |
Pitch: | .1 in, 2.54 mm |
Voltage: | 300 V AC |
Row Spacing: | .1 in, 2.54 mm |
Polarization: | Without |
Package Quantity: | 1 |
Contact Amperage: | 1 A |
Number of Positions: | 24 |
Housing Color: | Black |
Mount Orientation: | Vertical |
Insulation Resistance: | 5000 MΩ |
GPL: | 039 |
Profile: | Standard |
Packaging: | Package |
Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
Circuit Application: | Signal |
PCB Retention: | Without |
PCB Thickness (Recommended): | 1.6 mm |
Mating Alignment: | With |
Mating Alignment Type: | Center, Dual Polarizing Bar |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5963 |
Connector Length: | 1.96 in |
Connector System: | Wire to Board |
Connector Product Type: | Connector |
Post Size: | .025 in, .64 mm |
Contact Shape: | Square |
PCB Mount Alignment: | With |
Header Type: | Universal Ejection Pinless Headers |
Mating Connector Lock: | Without |
Housing Style: | 4-Sided |
Contact Retention: | Clearance-Fit |
Board Standoff: | Without |
Temperature Rating: | Standard |
Daisy Chain: | Without |
Ejection Latches: | Without |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-102142-0 |
SKU: | AMP1-102142-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |