1-102617-3

30 MODII HDR DRRA SHRD .100CL

Easily connect components on your printed circuit board with this AMPMODU Headers series. Designed with high-quality thermoplastic housing and phosphor bronze contacts, these headers ensure reliable performance. Featuring two rows of 30 pins each with a 2.54mm pitch, they offer secure through-hole solder termination. With UL 94V-0 flammability rating and operating temperature range of -65 to 105°C, they guarantee safety and durability in industrial settings. Their right-angle mount orientation and detent window mating retention type provide convenient assembly. Wave solder capable and compliant with lead-free processes, they are suitable for various applications. With gold-plated contacts and nickel underplating, they ensure efficient signal transmission. The headers come in a package of 112, perfect for bulk installations. Meeting UL E28476 and CSA LR7189 standards, they guarantee quality and performance. Upgrade your PCB connections with these reliable and versatile headers.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-102617-3
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 112
Contact Amperage: 3 A
Number of Positions: 30
Housing Color: Black
Mount Orientation: Right Angle
GPL: 014
Profile: Standard
Mating Retention Type: Detent Window
Packaging: Tray
Operating Temperature Range: -65 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 15 µin
Panel Mount: Without
PCB Retention: Without
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): .055 in, 1.4 mm
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5221
Post Size: .025 in, .64 mm
Mating Post Length: .318 in, 8.08 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V AC/DC
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
Mating Retention: With
Application Solder Feature: Board Standoff
Termination Post Tail Length: .135 in, 3.43 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 100 - 200 µin
High Temperature Housing: No
Temperature Rating: Standard
Shrouded End Dimension: .066 in, 1.68 mm
Shrouded Sides: 4
Standards Met: UL E28476 CSA LR7189
Material Flammability Standard: UL 94V-0
Part Aliases: 1-102617-3
Replacement Part: 6-102617-3
SKU: AMP1-102617-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
09/29/2017 E-17-008452 - Obsolete. Download