1-103577-7

MACH APL BAND W/POST 15 DPLX

Enhance your industrial connectivity with the MACH APL BAND W/POST 15 DPLX from the AMPMODU IV/V series. These square-shaped pins, featuring a contact amperage of 3 A, are designed for reliable performance in a wide operating temperature range from -55 to 125 °C. With gold plating on the contact mating area and nickel underplating, they ensure efficient signal transmission and durability. RoHS compliant and offering a dielectric withstanding voltage of 750 V, these connectors are ideal for high-performance applications on printed circuit boards. Available in a package quantity of 20,000 on reels, they facilitate easy assembly with bandolier carrier features. Upgrade your electronic systems with these premium quality pin contacts.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-103577-7
Series: AMPMODU IV/V
Contact Material: Phosphor Bronze
Contact Type: Pin
Package Quantity: 20000
Contact Amperage: 3 A
GPL: 001
Packaging: Reel
Operating Temperature Range: -55 - 125 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 15 µin
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin-Lead
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5498
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V
Contact Shape: Square
PCB Contact Termination Area Plating Finish: Matte
Wire Insulation Support: Without
PCB Contact Termination Area Plating Thickness: 100 - 200 µin
Assembly Process Feature: Bandolier Carrier
Amperage: 3 A
Part Aliases: 1-103577-7
SKU: AMP1-103577-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: