1-103639-6

17 MTE HDR SRST LATCH .100CL

Introducing the AMPMODU MTE series, featuring a single-row connector housing crafted from durable thermoplastic in sleek black. With versatile termination options including crimp, Through Hole - Solder, and Insulation Displacement Crimp (IDC), this connector is designed for signal applications. The 17-pin configuration, with a pitch of 2.54mm (.1 in), ensures reliable connectivity. Contact pins, made of brass with Tin-Lead plating, offer a secure mating area. Operating in temperatures ranging from -65 to 105°C, this industrial-grade connector is suitable for various environments. Its vertical mount orientation and hold-down PCB retention make for easy installation. Meeting UL 94V-0 flammability standards, with ECCN EAR99 compliance, it guarantees quality and safety. With a contact amperage of 3A, this connector is both efficient and high-performing. Perfect for use in PCB applications, it is a dependable choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-103639-6
Series: AMPMODU MTE
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Crimp, Insulation Displacement Crimp (IDC), Through Hole - Solder
Contact Material: Brass
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 12
Contact Amperage: 3 A
Number of Positions: 17
Housing Color: Black
Mount Orientation: Vertical
GPL: 296
Packaging: Tube, Tube/Box
Operating Temperature Range: -65 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin-Lead
Contact Mating Area Plating Thickness: 2.54 µm
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
Connector Height: 13.59 mm, .535 in
PCB Retention Type: Hold-Down
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5465
Connector Length: 1.8 in, 45.72 mm
ECCN: EAR99
Contact Shape: Square
PCB Contact Termination Area Plating Finish: Bright
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: .13 in, 3.3 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 100 µin, 2.54 µm
Contact Mating Area Length: .23 in, 5.84 mm
Contact Retention: With
Contact Retention Type in Housing: Locking Lance
Material Flammability Standard: UL 94V-0
Part Aliases: 1-103639-6
SKU: AMP1-103639-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: