Enhance connectivity with our AMPMODU MTE Coupling Shroud, designed for seamless integration in electronic assemblies. Crafted from durable thermoplastic with a UL 94V-0 flammability standard, this black shroud ensures reliable performance even in demanding industrial environments. With 15 positions and a compact form factor, it facilitates efficient board-to-board connections. Featuring a mating alignment with latched type for easy installation, it guarantees secure and stable links. Operating within a wide temperature range of -65 to 105°C (-85 to 221°F), it's suitable for diverse applications. With high insulation resistance and dielectric strength of 600V AC, it meets stringent quality standards. RoHS compliant and packaged for convenience, it's the perfect accessory for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-103680-2
Color: Black
Series: AMPMODU MTE
Accessory Type: Coupling Shroud
Number of Rows: 1
Body Material: Thermoplastic
Number of Positions: 15
Insulation Resistance: 5000 MΩ
GPL: 296
Packaging: Package
Operating Temperature Range: -65 - 105 °C, -85 - 221 °F
PCB Retention: Without
Connector Height: .582 in, 6.15 mm
Sealable: No
Mating Alignment: With
Mating Alignment Type: Latched
GPL Description: Industrial
Product Code: 5495
Number of Columns: 15
Connector Length: 1.585 in, 40.23 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 600 V AC
Termination Resistance: 15 mΩ
Connector Width: .242 in, 7.8 mm
CompactPCI: No
Material Flammability Standard: UL 94V-0
Part Aliases: 1-103680-2
SKU: AMP1-103680-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: