Enhance the connectivity of your electronic devices with our AMPMODU MTE Coupling Shroud. Crafted from UL 94V-0 compliant thermoplastic, this black accessory guarantees durability and safety. With 16 positions and a dielectric withstanding voltage of 600 V AC, it ensures efficient power transmission. Operating seamlessly in a wide temperature range from -65 to 105°C (-85 to 221°F), it's ideal for industrial use. Featuring latched mating alignment, it offers secure and reliable connections. Measuring at .582 inches in height and 42.8mm in length, it's compact yet powerful. RoHS compliant, this product is a sustainable choice for your connectivity needs. Elevate your PCB assembly with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-103680-3
Color: Black
Series: AMPMODU MTE
Accessory Type: Coupling Shroud
Number of Rows: 1
Body Material: Thermoplastic
Number of Positions: 16
Insulation Resistance: 5000 MΩ
GPL: 296
Packaging: Package
Operating Temperature Range: -65 - 105 °C, -85 - 221 °F
PCB Retention: Without
Connector Height: .582 in, 6.15 mm
Sealable: No
Mating Alignment: With
Mating Alignment Type: Latched
GPL Description: Industrial
Product Code: 5495
Number of Columns: 16
Connector Length: 1.685 in, 42.8 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 600 V AC
Termination Resistance: 15 mΩ
Connector Width: .242 in, 7.8 mm
CompactPCI: No
Material Flammability Standard: UL 94V-0
Part Aliases: 1-103680-3
SKU: AMP1-103680-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: