Enhance your industrial connectivity with this AMPMODU MTE Coupling Shroud. Designed for secure and efficient board-to-board connections, this black Thermoplastic accessory boasts 19 positions and meets UL 94V-0 flammability standards for safety. With a compact size and latched mating alignment, it ensures a reliable fit in any application. Its high insulation resistance of 5000 MΩ and dielectric withstanding voltage of 600 V AC guarantee optimal performance, even in harsh environments. RoHS compliant and featuring a wide operating temperature range, from -65 to 105°C (-85 to 221°F), this connector is a versatile and durable solution for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-103680-6
Color: Black
Series: AMPMODU MTE
Accessory Type: Coupling Shroud
Number of Rows: 1
Body Material: Thermoplastic
Number of Positions: 19
Insulation Resistance: 5000 MΩ
GPL: 296
Packaging: Package
Operating Temperature Range: -65 - 105 °C, -85 - 221 °F
PCB Retention: Without
Connector Height: .582 in, 6.15 mm
Sealable: No
Mating Alignment: With
Mating Alignment Type: Latched
GPL Description: Industrial
Product Code: 5495
Number of Columns: 19
Connector Length: 1.985 in, 50.42 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 600 V AC
Termination Resistance: 15 mΩ
Connector Width: .242 in, 7.8 mm
CompactPCI: No
Material Flammability Standard: UL 94V-0
Part Aliases: 1-103680-6
SKU: AMP1-103680-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: