1-103735-9

20 MTE HDR SRST LATCH .100CL

Enhance your PCB assembly with our AMPMODU MTE Connectors. Designed for industrial applications, these connectors feature vertical mount orientation and offer reliable signal transmission. With a 2.54mm pitch and 20 gold-plated pins, they ensure secure connections with a contact amperage of 3A. The black thermoplastic housing is UL 94V-0 rated for safety, while various termination methods including crimp, solder, and IDC accommodate diverse installation needs. Boasting high-quality brass contacts and a durable construction, these connectors guarantee excellent performance even in harsh environments. Trust in their 600V dielectric withstanding voltage and -65 to 105°C operating temperature range for seamless functionality. Each package contains 10 connectors, making them ideal for bulk installations. Rest assured of their compliance with UL and CSA standards for quality assurance. Elevate your connectivity solutions with our AMPMODU MTE Connectors.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-103735-9
Series: AMPMODU MTE
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Crimp, Insulation Displacement Crimp (IDC), Through Hole - Solder
Contact Material: Brass
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 10
Contact Amperage: 3 A
Number of Positions: 20
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 296
Packaging: Tube, Tube/Box
Operating Temperature Range: -65 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
Connector Height: 13.59 mm, .535 in
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5465
Connector Length: 2.1 in, 53.34 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 600 V
Termination Resistance: 15 mΩ
Contact Shape: Square
PCB Contact Termination Area Plating Finish: Matte
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: .13 in, 3.3 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 100 µin, 2.54 µm
Contact Mating Area Length: .23 in, 5.84 mm
Contact Retention: With
Contact Retention Type in Housing: Locking Lance
Standards Met: CSA LR7189 UL E28476
Material Flammability Standard: UL 94V-0
Part Aliases: 1-103735-9
Replacement Part: 6-103735-9
SKU: AMP1-103735-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: