1-103906-9

20 MTE HDR SRRA LATCH .100CL

Introducing the AMPMODU MTE series PCB Connector, designed for industrial applications with high reliability requirements. This right-angle connector features a single row of 20 gold-plated brass pins, offering efficient signal transmission. With a pitch of 2.54mm (.1 in), it ensures precise PCB mounting. The Thermoplastic housing in black color with UL 94V-0 flammability rating guarantees safety. Termination options include crimp, through hole-solder, and IDC for versatile installation. Meeting CSA LR7189 and UL E28476 standards, it boasts of excellent performance in diverse environments. Operating temperature range of -65 to 105 °C and a dielectric withstanding voltage of 600V ensure durability. The connector, with a height of 13.59mm (.535 in) and length of 53.34mm (2.1 in), comes in a tube packaging with 10 units. Its square contact shape, mating retention with a locking lance, and termination resistance of 15 mΩ make it ideal for signal circuit applications where reliability is paramount.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-103906-9
Series: AMPMODU MTE
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Crimp, Insulation Displacement Crimp (IDC), Through Hole - Solder
Contact Material: Brass
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 10
Contact Amperage: 3 A
Number of Positions: 20
Housing Color: Black
Mount Orientation: Right Angle
Insulation Resistance: 5000 MΩ
GPL: 296
Packaging: Tube, Tube/Box
Operating Temperature Range: -65 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
Connector Height: 13.59 mm, .535 in
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 6257
Connector Length: 2.1 in, 53.34 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 600 V
Termination Resistance: 15 mΩ
Contact Shape: Square
PCB Contact Termination Area Plating Finish: Matte
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: .13 in, 3.3 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 100 - 200 µin, 2.54 - 5.08 µm
Contact Mating Area Length: .23 in, 5.84 mm
Contact Retention: With
Contact Retention Type in Housing: Locking Lance
Standards Met: CSA LR7189 UL E28476
Material Flammability Standard: UL 94V-0
Part Aliases: 1-103906-9
Replacement Part: 6-104935-9
SKU: AMP1-103906-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: