Introducing our AMPMODU System 50 Board-to-Board Header, a high-performance connector designed for seamless PCB connectivity. With a straight body orientation and shrouded header type, this component ensures secure and reliable mating in vertical mount orientations. Featuring 100 gold-plated pin contacts with a pitch of 1.27mm (.05 in) and a row spacing of 2.54mm (.1 in), it facilitates efficient signal transmission in a variety of applications. Constructed with UL 94V-0 rated Liquid Crystal Polymer housing and CSA LR7189 certified for quality assurance, this connector guarantees durability and safety. With a current rating of 3.6A and an operating voltage of 30VAC, it is suitable for high-power circuitry. Ideal for mezzanine and board stacking setups, this connector meets the demands of modern electronics. Explore the AMPMODU System 50 for your next PCB design project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-104068-7
Series: AMPMODU System 50
Amperage: 3.6 A
Housing Material: Liquid Crystal Polymer
Number of Contacts: 100
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Body Orientation: Straight
Pitch: .05 in, 1.27 mm
Contact Type: Pin
Row Spacing: .1 in, 2.54 mm
Number of Positions: 100
Mount Orientation: Vertical
Contact Mating Area Plating: Gold
Header Type: Shrouded
Product: Board-to-Board Headers & Receptacles
Operating Voltage: 30 VAC
Standards Met: UL 94V-0 CSA LR7189 UL E28476
SKU: AMP1-104068-7
series: AMPMODU System 50
Connector Profile: Standard
Connector Contact Load Condition: Fully Loaded
Board-to-Board Configuration: Parallel
PCB Contact Termination Area Plating Material: Tin-Lead
Contact Underplating Material: Nickel
Contact Shape & Form: Rectangular Post
PCB Contact Termination Area Plating Material Finish: Matte
Contact Mating Area Plating Material Thickness: .76 µm / 30 µin
PCB Contact Termination Area Plating Material Thickness: 3.81 - 6.35 µm / 150 - 250 µin
Mating Square Post Dimension: .38 mm / .015 in
PCB Thickness (Recommended): 1.57 mm / .062 in
Insulation Resistance: 5000 MΩ
Dielectric Withstanding Voltage (Max): 500 VAC
Housing Color: Black
CSA Certified: Yes
CSA File Number: LR7189
UL Rating: Recognized
UL Flammability Rating: UL 94V-0
Approved Standards: CSA LR7189 / UL E28476
Connector Mounting Type: Board Mount
Mating Retention Type: Latching
PCB Mount Retention: Without
PCB Mount Alignment: Without
Mating Alignment: With
Mating Retention: With
Mating Alignment Type: Polarization
Circuit Application: Signal
Solder Process Feature: Board Standoff
Position Locations Omitted: 0
Connector & Contact Terminates To: Printed Circuit Board
Connector System: Board-to-Board
Sealable: No
PCB Connector Assembly Type: PCB Mount Header
Termination Post & Tail Length: 2.54 mm / .1 in
Round Termination Post & Tail Diameter: .38 mm / .015 in
Operating Temperature Range: -65 - 105 °C / -85 - 221 °F
Housing Temperature Rating: High

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
03/01/2015 E-14-018034 - Product Improvement. PRODUCT IMPROVEMENT. NEW MATERIAL PASSES 108-1093 REQUIREMENTS. Download
06/30/2014 E-14-003799 - New Product. NO CHANGE TO CURRENT EXISTING PRODUCT. Download