Enhance your PCB connectivity with this high-performance board-to-board header and receptacle set. Designed for seamless integration, the headers feature a right-angle mount orientation and through-hole solder termination method for secure attachment. With two rows of 68 gold-plated pin contacts, each spaced at 1.27mm (.05in) pitch, they ensure reliable signal transmission. The liquid crystal polymer housing provides durability, while the copper alloy contact material guarantees optimal conductivity. Operating at 30VAC, these connectors are perfect for demanding applications. Meeting RoHS compliance standards, they are also environmentally friendly. Upgrade your circuit board assembly with these precision-engineered connectors for seamless and efficient connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-104069-8
Amperage: 3.6 A
Housing Material: Liquid Crystal Polymer
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .05 in, 1.27 mm
Contact Type: Pin
Row Spacing: .1 in, 2.54 mm
Number of Positions: 68
Mount Orientation: Right Angle
Contact Mating Area Plating: Gold
Header Type: Shrouded
Product: Board-to-Board Headers & Receptacles
Operating Voltage: 30 VAC
SKU: AMP1-104069-8
series: AMPMODU System 50
Connector Profile: Standard
Connector Contact Load Condition: Fully Loaded
Board-to-Board Configuration: Perpendicular
PCB Contact Termination Area Plating Material: Tin-Lead
Contact Underplating Material: Nickel
Contact Shape & Form: Rectangular Post
PCB Contact Termination Area Plating Material Finish: Matte
Contact Mating Area Plating Material Thickness: .76 µm / 30 µin
PCB Contact Termination Area Plating Material Thickness: 3.81 - 6.35 µm / 150 - 250 µin
Mating Square Post Dimension: .38 mm / .015 in
PCB Thickness (Recommended): 1.57 mm / .062 in
Insulation Resistance: 5000 MΩ
Dielectric Withstanding Voltage (Max): 500 VAC
Housing Color: Black
CSA Certified: Yes
CSA File Number: LR7189
UL Rating: Recognized
UL Flammability Rating: UL 94V-0
Approved Standards: CSA LR7189 / UL E28476
Connector Mounting Type: Board Mount
Mating Retention Type: Latching
PCB Mount Retention Type: Hold-Down Post
PCB Mount Retention: With
PCB Mount Alignment: Without
Mating Alignment: With
Mating Retention: With
Mating Alignment Type: Polarization
Circuit Application: Signal
Solder Process Feature: Board Standoff
Position Locations Omitted: 0
Connector & Contact Terminates To: Printed Circuit Board
Connector System: Board-to-Board
Sealable: No
PCB Connector Assembly Type: PCB Mount Header
Termination Post & Tail Length: 2.54 mm / .1 in
Round Termination Post & Tail Diameter: .38 mm / .015 in
Operating Temperature Range: -65 - 105 °C / -85 - 221 °F
Housing Temperature Rating: High

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
06/30/2014 E-14-003799 - New Product. NO CHANGE TO CURRENT EXISTING PRODUCT. Download