1-104362-1

12 MTE HDR SRST LATCH W/HLDWN

Introducing the AMPMODU MTE series PCB Pin Header, a versatile and reliable connector for your electronic applications. With UL E28476 and CSA LR7189 standards met, you can trust in its quality and safety. Featuring a housing made of durable thermoplastic and 12 brass contacts, each with a current rating of 3A, this connector ensures efficient signal transmission. The termination methods include Crimp, Insulation Displacement Crimp (IDC), and Through Hole, offering flexibility in installation. With a pitch of 2.54mm, it is compatible with various PCB designs. The gold-plated contacts and 600V dielectric withstanding voltage guarantee excellent conductivity and insulation. Designed for high temperature environments, with an operating range of -65 to 105°C, it is suitable for industrial applications. The connector assembly type is PCB Mount Header, providing secure attachment to the board. Offering 16 pieces per package, it is ideal for production needs. Trust in the AMPMODU MTE PCB Pin Header for dependable connectivity in your designs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-104362-1
Series: AMPMODU MTE
Amperage: 3 A
Housing Material: Thermoplastic
Number of Contacts: 12
Number of Rows: 1
Termination Method: Crimp, Insulation Displacement Crimp (IDC), Through Hole (SMT Compatible)
Contact Material: Brass
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 16
Contact Amperage: 3 A
Number of Positions: 12
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 296
Packaging: Tube, Tube/Box
Operating Temperature Range: -65 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 15 µin
PCB Retention: With
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): .062 in, 1.58 mm
Connector Height: 13.59 mm, .535 in
PCB Retention Type: Hold-Down
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 6259
Connector Length: 1.3 in, 33.02 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 600 V
Termination Resistance: 15 mΩ
Contact Shape: Square
PCB Contact Termination Area Plating Finish: Matte
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: .13 in, 3.3 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 100 - 200 µin, 2.54 - 5.08 µm
Contact Mating Area Length: .23 in, 5.84 mm
Contact Retention: With
Contact Retention Type in Housing: Locking Lance
Temperature Rating: High
Standards Met: UL E28476 CSA LR7189
Material Flammability Standard: UL 94V-0
Part Aliases: 1-104362-1
Replacement Part: 6-104362-1
SKU: AMP1-104362-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: