1-104363-0

11 MTE HDR SRST LATCH .100CL

Upgrade your electronic connections with our AMPMODU MTE series PCB Mount Header. Made from durable thermoplastic with brass contacts, this connector ensures reliable performance. With a pitch of 2.54 mm and a contact amperage of 3 A, it's perfect for various industrial applications. The black housing, vertical mount orientation, and latching mating retention type provide ease of use and security. Featuring gold plating in the contact mating area and matte tin-lead plating on the PCB contact terminals, it guarantees excellent conductivity. With a high-temperature housing and high temperature rating, it's suitable for demanding environments. RoHS compliant and designed for fully loaded contact load conditions, this connector is a quality solution for your PCB connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-104363-0
Series: AMPMODU MTE
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Brass
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Contact Amperage: 3 A
Number of Positions: 11
Housing Color: Black
Mount Orientation: Vertical
GPL: 296
Mating Retention Type: Latching
Packaging: Tube
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 15 µin
Panel Mount: Without
PCB Retention: Without
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin-Lead
Connector Height: .539 in
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5416
Post Size: .0248 in, .63 mm
Mating Post Length: 5.84 mm
ECCN: EAR99
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
PCB Contact Termination Area Plating Finish: Matte
Mating Retention: With
Termination Post Tail Length: .13 in, 3.3 mm
High Temperature Compatible: No
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 100 - 200 µin, 2.54 - 5.08 µm
High Temperature Housing: Yes
Temperature Rating: High
Part Aliases: 1-104363-0
Replacement Part: 6-104363-0
SKU: AMP1-104363-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: