1-104363-1

12 MTE HDR SRST LATCH .100CL

Enhance your PCB connections with this AMPMODU MTE connector, featuring a single row of 12 brass pins for reliable performance. The housing, made of durable thermoplastic in sleek black, offers vertical mounting orientation for seamless integration. With a pitch of 2.54mm (.1 in) and gold contact plating, this connector ensures efficient signal transmission. Its latching mating retention type and polarization feature guarantee secure connections. The high-temperature rating and RoHS compliance further attest to its quality and reliability, making it ideal for industrial applications. Upgrade your system with this essential PCB connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-104363-1
Series: AMPMODU MTE
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Brass
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 16
Contact Amperage: 3 A
Number of Positions: 12
Housing Color: Black
Mount Orientation: Vertical
GPL: 296
Mating Retention Type: Latching
Packaging: Tube
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 15 µin
Panel Mount: Without
PCB Retention: Without
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin-Lead
Connector Height: .539 in
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5416
Post Size: .0248 in, .63 mm
Mating Post Length: 5.84 mm
ECCN: EAR99
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
PCB Contact Termination Area Plating Finish: Matte
Mating Retention: With
Termination Post Tail Length: .13 in, 3.3 mm
High Temperature Compatible: No
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 3 - 5 µm
High Temperature Housing: Yes
Temperature Rating: High
Part Aliases: 1-104363-1
Replacement Part: 6-104363-1
SKU: AMP1-104363-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: