1-104450-1

03 MTE HDR SRST LATCH W/HLDWN

Introducing our AMPMODU MTE Series PCB Mount Header, a high-quality connector designed for signal circuit applications. With a housing made of UL 94V-0 rated thermoplastic in a sleek black color, this header ensures reliable performance even in harsh industrial environments. Featuring three brass contacts with tin plating, it offers a secure and durable connection. The termination options include crimp, Through Hole - Solder, and Insulation Displacement Crimp (IDC), catering to various assembly requirements. With a compact vertical mount orientation and a pitch of 2.54mm (.1 in), it is suitable for tight PCB layouts. This header, with its 600V dielectric withstanding voltage and operating temperature range of -65 to 105°C, guarantees safety and functionality. RoHS compliant and with UL E28476 and CSA LR7189 standards met, it meets the highest quality and environmental regulations. The package includes 52 pieces, perfect for both small-scale and large-scale projects. Whether you're a hobbyist or a professional, this AMPMODU MTE header is the ideal choice for your PCB connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-104450-1
Series: AMPMODU MTE
Amperage: 3 A
Housing Material: Thermoplastic
Number of Contacts: 3
Number of Rows: 1
Termination Method: Crimp, Insulation Displacement Crimp (IDC), Through Hole - Solder
Contact Material: Brass
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 52
Contact Amperage: 3 A
Number of Positions: 3
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 296
Packaging: Tube, Tube/Box
Operating Temperature Range: -65 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 100 - 200 µin, 2.54 - 5.08 µm
PCB Retention: With
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): .027 - .08 in, .69 mm
Connector Height: 13.59 mm, .535 in
PCB Retention Type: Hold-Down
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 6256
Connector Length: 10.16 mm, .4 in
ECCN: EAR99
Dielectric Withstanding Voltage: 600 V
Termination Resistance: 15 mΩ
Contact Shape: Square
PCB Contact Termination Area Plating Finish: Bright
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: .13 in, 3.3 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 100 - 200 µin, 2.54 - 5.08 µm
Contact Mating Area Length: .23 in, 5.84 mm
Contact Retention: With
Contact Retention Type in Housing: Locking Lance
Standards Met: UL E28476 CSA LR7189
Material Flammability Standard: UL 94V-0
Part Aliases: 1-104450-1
SKU: AMP1-104450-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: