1-104809-0

11 MTE HDR SRST LATCH W/HLDWN

Introducing our AMPMODU MTE series PCB Pin Header, designed for high-performance signal connections in industrial applications. With a housing made of UL 94V-0 rated thermoplastic, and gold-plated brass contacts, this connector ensures reliable conductivity and durability. Featuring 11 contacts in a single row, with a 2.54mm pitch, it offers efficient PCB mounting. The termination methods include Crimp, Insulation Displacement Crimp (IDC), and Through Hole, making it versatile for various assembly processes. With a contact amperage of 3A and an operating temperature range of -65 to 105°C, it meets stringent industry standards for performance and safety. The connector is RoHS compliant, further emphasizing its commitment to environmental responsibility. Suitable for use in demanding environments, this PCB Pin Header guarantees secure and efficient signal transmission.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-104809-0
Series: AMPMODU MTE
Amperage: 3 A
Housing Material: Thermoplastic
Number of Contacts: 11
Number of Rows: 1
Termination Method: Crimp, Insulation Displacement Crimp (IDC), Through Hole (SMT Compatible)
Contact Material: Brass
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 17
Contact Amperage: 3 A
Number of Positions: 11
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 296
Packaging: Tube, Tube/Box
Operating Temperature Range: -65 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 15 µin
PCB Retention: With
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): .062 in, 1.58 mm
Connector Height: 13.59 mm, .535 in
PCB Retention Type: Hold-Down
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 6259
Connector Length: 1.2 in, 30.48 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 600 V
Termination Resistance: 15 mΩ
Contact Shape: Square
PCB Contact Termination Area Plating Finish: Matte
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: .13 in, 3.3 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 100 µin, 2.54 µm
Contact Mating Area Length: .23 in, 5.84 mm
Contact Retention: With
Contact Retention Type in Housing: Locking Lance
Temperature Rating: High
Standards Met: UL E28476 CSA LR7189
Material Flammability Standard: UL 94V-0
Part Aliases: 1-104809-0
Replacement Part: 6-104809-0
SKU: AMP1-104809-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: