1-111614-0
044 STRAIN RELIEF 2MM
Enhance the durability and performance of your electronic connections with our black Strain Relief accessory. Designed to meet UL and CSA standards for quality and safety, this essential component features 44 gold-plated contacts for optimal conductivity. Crafted from durable polyester, it ensures long-lasting reliability in various applications. Packaged in quantities of 250, it's ideal for bulk projects. With a compact size of 47.17mm x 7.01mm x 5.11mm, it offers easy integration. Trust in its LR 7189 and E28476 certifications for peace of mind. RoHS compliant for environmental responsibility, this accessory is a must-have for any connector setup. Elevate your connectivity with this high-quality product.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-111614-0 |
Color: | Black |
Accessory Type: | Strain Relief |
Number of Contacts: | 44 |
Contact Plating: | Gold |
Body Material: | Polyester |
Package Quantity: | 250 |
Number of Positions: | 44 |
GPL: | 034 |
Packaging: | Package |
GPL Description: | Data and Devices |
Product Code: | 0767 |
CSA Agency Certification: | LR 7189 |
UL Agency Certification: | E28476 |
Connector Product Type: | Accessory |
ECCN: | EAR99 |
Length: | 1.857 in, 47.17 mm |
Height: | .276 in, 7.01 mm |
Width: | .201 in, 5.11 mm |
Standards Met: | UL;CSA |
Part Aliases: | 1-111614-0 |
SKU: | AMP1-111614-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |