1-111614-1
050 STRAIN RELIEF 2MM
Enhance cable management with our Strain Relief accessory in sleek black. Meeting CSA and UL standards for quality assurance, this essential connector component boasts a durable polyester body for reliable performance. With a package quantity of 250, it's ideal for high-volume applications, featuring 50 positions for versatile connectivity. Suitable for Data and Devices, it carries the gpl_code 034 for easy identification. Certified by LR 7189 and E28476, it guarantees safe usage. Measuring 53.16mm in length, .276in in height, and 5.11mm in width, it offers a compact yet efficient solution. Rest assured of its environmental friendliness with RoHS compliance. Elevate your FFC, FPC, Ribbon & IDT connectors with this essential accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-111614-1 |
Color: | Black |
Accessory Type: | Strain Relief |
Body Material: | Polyester |
Package Quantity: | 250 |
Number of Positions: | 50 |
GPL: | 034 |
Packaging: | Package |
GPL Description: | Data and Devices |
Product Code: | 0767 |
CSA Agency Certification: | LR 7189 |
UL Agency Certification: | E28476 |
Connector Product Type: | Accessory |
ECCN: | EAR99 |
Length: | 2.093 in, 53.16 mm |
Height: | .276 in, 7.01 mm |
Width: | .201 in, 5.11 mm |
Standards Met: | CSA;UL |
Part Aliases: | 1-111614-1 |
SKU: | AMP1-111614-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |