1-1318195-5

DYNAMIC D-3200 HDR V ASSY 4P

Enhance your assembly with the DYNAMIC D-3200 HDR V ASSY 4P connector from the Dynamic 3000 Series. This versatile component, meeting CSA and UL standards, features a durable Polyester - GF housing for reliable performance. With two rows and a 5.08mm pitch, it offers efficient board mount installation through Through Hole - Solder termination. The 600V AC/DC voltage rating, along with a 15A contact amperage, ensures robust power and signal transmission. Its black housing color and vertical mount orientation make it suitable for various industrial applications. With 20 pieces per package, it's ideal for bulk installations. Operating in a wide temperature range of -55°C to 105°C, this connector is designed for durability in harsh environments. Its keying feature and Latch lock type provide secure mating, while the UL 94V-0 flammability standard and halogen-free construction guarantee safety. Enjoy peace of mind with its Wave solder capability and compliance with lead-free solder processes. Upgrade your connectivity solutions with this essential Wire to Board connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-1318195-5
Series: Dynamic 3000 Series
Connector Type: Header
Gender: Plug
Housing Material: Polyester - GF
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Plating: Tin
Pitch: .2 in, 5.08 mm
Voltage: 600 V AC, 600 V DC
Contact Type: Tab
Strain Relief: No Strain Relief
Row Spacing: .3 in, 7.62 mm
Keying: XX
Package Quantity: 20
Lock Type: Latch
Contact Amperage: 15 A
Number of Positions: 4
Housing Color: Black
Mount Orientation: Vertical
GPL: 440
Number of Loaded Positions: 4
Mating Retention Type: Latch
Tail Length: .149 in, 3.8 mm
Packaging: Box & Tube, Tube
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power & Signal
Shielded: No
PCB Retention: With
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: 21.6 mm, .85 in
PCB Retention Type: Retention Leg
Sealable: No
Mating Alignment: With
Mating Alignment Type: Keyed
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 0639
Preloaded: Yes
Contact Layout: Matrix
Contact Transmits: Power, Signal (Data)
Connector Length: 24.16 mm, .951 in
Connector System: Wire to Board
CSA Agency Certification: LR7189
UL Agency Certification: E28476
Connector Product Type: Connector
ECCN: EAR99
Contact Style: Straight
Connector Width: 16.97 mm, .668 in
Mating Retention: With
PCB Mount Alignment: Without
Application Assembly Feature: Without
Header Type: Shrouded
Insertion Force: High
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
VDE Tested: No
Tail Plating: Tin
Multiple Contact Types: Without
Shunts/Shorting Bars: Without
Halogen Free: Yes
Standards Met: CSA UL
Material Flammability Standard: UL 94V-0
Part Aliases: 1-1318195-5
SKU: AMP1-1318195-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: