1-1337473-0

UHF Str Plg PS Silver Pltd RG58C/U, 141A

Enhance your RF connectivity with our UHF Straight Plug with a solder and clamp termination method. Crafted from high-quality brass with silver plating, this connector ensures reliable performance in demanding environments. Its slide-in mating type and gasket seal provide secure and efficient connections, making it ideal for various applications. With an impedance of 50 Ω and an operating frequency of 11 GHz, it guarantees seamless signal transmission. The straight orientation, along with the knurled coupling nut, offers easy installation and secure fastening. RoHS compliant and designed for professional use, this UHF connector is a must-have for your RF coaxial setups.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-1337473-0
Series: STA
Gender: Plug
Termination Method: Solder & Clamp
Contact Plating: Silver
Connector Size: 526
Mating Type: Slide-In
Seal Type: Gasket
Impedance: 50 Ω
Operating Frequency: 11 GHz
RF Connector Type: UHF
Body Material: Brass
Package Quantity: 25
Cable Type: Raychem 5021D1331, Raychem 5021D1831, Raychem 5021M1631, Raychem EPD 71169Q, RG58C, RG 141A, URM 43, URM 76
Number of Positions: 1
Interface: UHF
GPL: K18
Port Configuration: Single Port
Packaging: Box
Operating Temperature Range: -65 - 165 °C, -85 - 329 °F
Sealable: Yes
Wire Termination Style: Solder & Clamp
GPL Description: Data and Devices
Connector and Contact Terminate To: Wire and Cable
Product Code: L067
Number of Coaxial Contacts: 1
Flats Dimension: 11.0 A/F
Gasket Material: Silicone Rubber
Body Plating Material: Silver
Cable Connector Orientation: Straight
Center Contact Plating Material: Silver
Center Contact Material: Brass
Detent: Without
Dielectric Material: PTFE
Coupling Nut Material: Brass
Coupling Nut Style: Knurled
Contact Captivation Method: Solder
Mated Outer Diameter (Approximate): 18 mm, .708 in
Product Grade: Professional
Connector System: Cable to Cable
Part Aliases: 1-1337473-0
SKU: AMP1-1337473-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: