Introducing our Power Key 5.0 Series Connector, the perfect solution for your power and signal applications. With CSA and UL standards met, you can trust in its quality and reliability. This Cable Mount connector features a durable Nylon 6/6 housing in a vibrant red color, with copper alloy contacts for efficient power transmission. Its crimp termination method ensures secure connections, while the 5mm pitch accommodates up to 6 positions. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), it's suitable for various environments. With a voltage rating of 300V AC and a 10A contact amperage, it delivers robust performance. The connector is RoHS compliant and features UL 94V-0 flammability standard for safety. Each package includes 500 units, making it ideal for bulk applications. Whether for appliances or industrial machinery, this connector is essential for your power and signal needs.