1-1376477-2

2.5MM PITCH SIGNAL MATE CONN

Enhance your power and signal connections with this high-quality Pin & Socket Housing, meticulously designed for durability and performance. With an amperage rating of 2.5 A and housing material crafted from rugged Nylon 6/6 - GF, it ensures reliable operation even in demanding environments. The single-row configuration, featuring a cable mount design for easy installation, is suitable for various applications. Its phosphor bronze contacts, along with a 2.5 mm pitch, accommodate wire sizes ranging from 22 to 26 AWG, making it versatile for different projects. With an operating temperature range of -30 to 105 °C, it can withstand harsh conditions, while the red housing color adds a visual touch. Whether handling power or signal transmission, this connector excels in performance and longevity, meeting the needs of professionals in the field.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1376477-2
Amperage: 2.5 A
Connector Type: Housing
Housing Material: Nylon 6/6 - GF
Number of Rows: 1
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Contact Material: Phosphor Bronze
Overall Height: .256 in, 6.5 mm
Overall Length: .295 in, 7.5 mm
Pitch: .1 in, 2.5 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Number of Positions: 2
Housing Color: Red
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Power & Signal
Wire Size: .12 - .38 mm², 22 - 26 AWG
Contact Layout: Inline
Connector System: Wire to Board
Mating Retention: With
Connector and Housing Type: Plug
Operating Voltage: 50 VAC, 50 VDC
SKU: AMP1-1376477-2
series: AMP Signal Double Lock
UL Flammability Rating: UL 94V-0
Glow Wire Rating: Standard Part - Not Glow Wire
Mating Retention Type: Latch
PCB Mount Retention: Without
Panel Mount Feature: Without
Connector & Contact Terminates To: Printed Circuit Board
Sealable: No
Supplier Product: Wire-to-Board Connector Assemblies & Housings

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: