Enhance your electrical connections with the SMP 0-0035772-0 Ring Tongue Connector. Designed for seamless integration, this connector features a straight orientation and M6 stud size for optimal performance. With an operating temperature range of 170°C (338°F), it ensures reliability in high-heat environments. Suitable for wire sizes ranging from 10 to 12 AWG (3-6 mm²), it accommodates a wide range of applications. The closed barrel design provides secure crimping, while its non-insulated construction offers versatility. Ideal for various projects, this connector is a valuable addition to your toolkit.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1377172-3
Connector Type:Ring Tongue
Stud Size:M6
Orientation:Straight
Operating Temperature Range:170 °C, 338 °F
Wire Size:10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP1-1377172-3
Plating Material:Copper / Tin
Overall Length:21.971 mm / .865 in
Stud Diameter:6.73 mm / .265 in
Tongue Thickness:.79 mm / .031 in
Barrel Inside Diameter:3.277 mm / .129 in
Government Qualified:No
Wire Insulation Support:Without
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:RING-048
Support Style:Non - Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: