Enhance your electrical connections with our SMP 0-0156666-1 quick disconnect terminal. Crafted from durable brass with tin plating, this straight receptacle boasts a closed barrel design for secure crimping. Its nylon insulation ensures safety and reliability, while accommodating wire sizes ranging from 14 to 16 AWG. With a maximum operating temperature of 105°C, it's suitable for a variety of applications. Compatible with tabs measuring 6.35mm in width and 0.81mm in thickness, this terminal guarantees a snug fit. RoHS compliant and meticulously engineered, it's the ideal solution for your crimping needs. Elevate your projects with our premium quick disconnect terminal.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-1377175-8
Contact Material: Brass
Contact Plating: Tin
Overall Length: 21.6 mm, .85 in
Insulation Material: Nylon
Compatible Tab Width: .25 in, 6.35 mm
Compatible Tab Thickness: .032 in, .81 mm
Terminal Type: Receptacle
Orientation: Straight
Operating Temperature Range: 105 °C, 221 °F
Wire Size: 14 - 16 AWG
Crimp Type: Compression
Barrel Type: Closed
Accepts Wire Insulation Diameter: .13 in, 3.3 mm
Product: Quick Disconnects
SKU: AMP1-1377175-8
Fully Insulated: Yes
Wire Size: 1.5 - 2.5 mm²
Voltage (Max): 300 V
Mating Retention Type: Dimple
Wire Insulation Support: With
Quick Disconnect Packaging Method: Bag
Sealable: No
Insulated: Yes
Quick Disconnect Insertion Force: Normal
Part Alias: AMPS-1-1377175-8,A18871-000

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: