1-1393641-4

V42254B2202B640=PC612 FEDERLEI

Part Aliases: TE Connectivity V42254B2202B640,V42254-R2302-B640  
Experience seamless data connectivity with the V42254B2202B640=PC612 FEDERLEI Eurocard Type B Connector Assembly. Designed for high-performance applications, this straight receptacle boasts 64 gold or palladium nickel contacts for reliable signal transmission. With UL 94V-0 compliance and a polyester housing, it ensures robust protection and durability. Featuring a vertical mount orientation and through hole solder termination, it offers easy installation on printed circuit boards. Operating within a wide temperature range of -55 to 105 °C, this connector is suitable for diverse environments. Whether it's for signal or data transmission, its phosphor bronze contacts guarantee optimal conductivity. The V42254B2202B640=PC612 FEDERLEI is a versatile solution for board-to-board connectivity, meeting stringent quality standards like CSA and UL certifications. RoHS compliant, it upholds environmental responsibility without compromising performance. Trust in this connector for efficient and secure interconnection in your electronic systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-1393641-4
Series: Eurocard Type B
Amperage: 1.5 A
Connector Type: Connector Assembly
Gender: Receptacle
Housing Material: Polyester
Number of Contacts: 64
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Body Orientation: Straight
Pitch: .1 in, 2.54 mm
Contact Type: Socket
Mount Angle: Vertical
Row Spacing: .1 in, 2.54 mm
Number of Positions: 64
Mount Orientation: Vertical
GPL: 004
Tail Length: .1141 in, 2.9 mm
Packaging: Box & Tray, Tray
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Signal
Contact Mating Area Plating: Gold or Palladium Nickel or Performance Based
Contact Mating Area Plating Thickness: 29.92 µin, .76 µm
Panel Mount: Without
Shielded: No
Contact Termination Plating Thickness: 100 µin, 2.540 µm
Contact Underplating Material: Nickel
PCB Thickness (Recommended): .062 in, 1.57 mm
Connector Height: 11.51 mm, .453 in
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: D399
Number of Columns: 32
Number of Signal Positions: 64
Contact Layout: Inline
Contact Transmits: Signal (Data)
Connector Length: 3.7 in, 93.98 mm
Connector System: Board to Board
CSA Agency Certification: LR 7189
UL Agency Certification: E28476
Contact Termination Plating: Tin-Lead
Guide to Mating Part: No
Board to Board Configuration: Vertical
Contact Underplating Thickness: 1.27 µm, 50 µin
Connector Width: .317 in, 8.05 mm
Mating Retention: Without
PCB Mount Alignment: Without
Make First / Break Last: No
Contact Cross Section: .32 x .76 mm
DIN Level: II
DIN Size: Standard
Rows Loaded: A, B, C
Standards Met: UL 94V-0
Material Flammability Standard: UL 94V-0
Part Aliases: V42254B2202B640,V42254-R2302-B640 1-1393641-4
SKU: AMP1-1393641-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: