1-1393641-6

V42254B2202B641=PC612 FEDERLEI

Part Aliases: TE Connectivity V42254B2202B641  
Introducing the V42254B2202B641=PC612 FEDERLEI Eurocard Type B Connector Assembly, designed for seamless board-to-board connections in signal applications. This receptacle features two rows with a total of 64 signal positions, offering reliable connectivity. With a 1.5 A amperage rating and through-hole solder termination, it ensures secure attachment to your PCB. The contact sockets, made of durable phosphor bronze with gold or palladium nickel plating, guarantee efficient signal transmission. Measuring 3.7 inches in length and 0.453 inches in height, this connector is suitable for vertical board mounting. Its UL 94V-0 flammability standard and operating temperature range of -55 to 105°C (-67 to 221°F) ensure safety and performance in various environments. LR 7189 and E28476 certified, it meets stringent quality standards. Experience seamless board-to-board connectivity with this high-performance Eurocard connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-1393641-6
Series: Eurocard Type B
Amperage: 1.5 A
Connector Type: Connector Assembly
Gender: Receptacle
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Contact Type: Socket
Mount Angle: Vertical
Row Spacing: .1 in, 2.54 mm
Number of Positions: 64
Mount Orientation: Vertical
GPL: 004
Tail Length: .177 in, 4.5 mm
Packaging: Box & Tray, Tray
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Signal
Contact Mating Area Plating: Gold or Palladium Nickel or Performance Based
Contact Mating Area Plating Thickness: 29.92 µin, .76 µm
Panel Mount: Without
Shielded: No
Contact Termination Plating Thickness: 100 µin, 2.540 µm
Contact Underplating Material: Nickel
PCB Thickness (Recommended): .062 in, 1.57 mm
Connector Height: 11.51 mm, .453 in
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: D399
Number of Columns: 32
Number of Signal Positions: 64
Contact Layout: Inline
Contact Transmits: Signal (Data)
Connector Length: 3.7 in, 93.98 mm
Connector System: Board to Board
CSA Agency Certification: LR 7189
UL Agency Certification: E28476
Contact Termination Plating: Tin-Lead
Guide to Mating Part: No
Board to Board Configuration: Vertical
Contact Underplating Thickness: 1.27 µm, 50 µin
Connector Width: .313 in, 7.94 mm
Mating Retention: Without
PCB Mount Alignment: Without
Make First / Break Last: No
Contact Cross Section: .32 x .76 mm
DIN Level: II
DIN Size: Standard
Rows Loaded: A
Material Flammability Standard: UL 94V-0
Part Aliases: V42254B2202B641 1-1393641-6
SKU: AMP1-1393641-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: