Enhance the durability and functionality of your automotive connectors with the VERSCHL-KAP21P,DICH cover. Designed in sleek black, this essential accessory ensures optimal protection for your LEAVYSEAL series, boasting a body material of PA GF for reliable performance. With a sealable design and 21 positions, it offers secure connectivity in industrial and commercial transportation applications. Compliant with RoHS standards, it guarantees environmentally friendly use. Elevate your wire-to-board or wire-to-device connections with this high-quality accessory, packaged in a convenient quantity of 250 for your convenience.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-1394052-1
Color: Black
Series: LEAVYSEAL
Accessory Type: Cover
Strain Relief: No Strain Relief
Body Material: PA GF
Package Quantity: 250
Number of Positions: 21
GPL: H94
Packaging: Bag
Operating Temperature Range: ,
Sealable: Yes
GPL Description: Industrial & Commercial Transportation
Product Code: J541
Connector System: Wire to Board, Wire-to-Device
Material Flammability Standard: UL 94-HB
Part Aliases: 1-1394052-1
SKU: AMP1-1394052-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: