1-1411325-1

2X3POS. GET-ASSY SOCKET HOUSIN

Experience superior connectivity with our .64 Connector System, designed for seamless integration in automotive applications. This housing, crafted with durable PA GF material in a vibrant green hue, features two rows with a pitch of 2.54 mm (.1 in) and six positions for female terminals. Ensuring precise alignment and secure connections, it includes polarization and an integrated primary locking feature. With a compact size of .53 in length and .889 in height, it offers convenient wire-to-wire connectivity with a 180° cable exit angle. RoHS compliant and suitable for lead-free solder processes, this connector system guarantees both performance and environmental responsibility in your automotive projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-1411325-1
Series: Get .64 Connector System
Gender: Housing for female terminals
Number of Rows: 2
Pitch: .1 in, 2.54 mm
Row Spacing: .1 in, 2.54 mm
Polarization: Yes
Body Material: PA GF
Number of Positions: 6
GPL: N26
Packaging: Tray
Sealable: No
GPL Description: Automotive
Product Code: M127
Connector System: Wire to Wire
Length: .53 in
Cable Exit Angle: 180°
Height: 22.6 mm, .889 in
Width: 17.75 mm, .698 in
Body Color: Green
Connector Code : A
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: Integrated in Housing
Part Aliases: 1-1411325-1
SKU: AMP1-1411325-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: