1-1411325-2

2X3POS. GET-ASSY SOCKET HOUSIN

Introducing the .64 Connector System, a versatile solution for automotive applications. This housing, designed for female terminals, features a dual-row layout with six positions, ensuring efficient and reliable connectivity. With a pitch of 2.54 mm (.1 in) and row spacing of .1 in (2.54 mm), it offers precise alignment. The integrated polarization and terminal position assurance guarantee secure mating, while the gray PA GF body provides durability. Its compact design, with a length of .53 in and a height of .889 in (22.6 mm), allows for easy installation. The 180° cable exit angle and primary locking feature further enhance functionality. RoHS compliant and suitable for lead-free solder processes, this connector meets high-quality standards for automotive systems. Explore its potential in wire-to-wire connections within your vehicle assembly.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-1411325-2
Series: Get .64 Connector System
Gender: Housing for female terminals
Number of Rows: 2
Pitch: .1 in, 2.54 mm
Row Spacing: .1 in, 2.54 mm
Polarization: Yes
Body Material: PA GF
Number of Positions: 6
GPL: N26
Packaging: Package
Sealable: No
GPL Description: Automotive
Product Code: M127
Connector System: Wire to Wire
Length: .53 in
Cable Exit Angle: 180°
Height: 22.6 mm, .889 in
Width: 17.75 mm, .698 in
Body Color: Gray
Connector Code : B
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: Integrated in Housing
Part Aliases: 1-1411325-2
SKU: AMP1-1411325-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: