1-1418362-3
62 POS MIXED HEADER CODA
Enhance your automotive connectivity with our LEAVYSEAL series connector, designed for durability and performance. Featuring a sleek black finish, this connector is suitable for a wide range of applications. With a maximum operating temperature of up to 140°C, it ensures reliable functionality even in harsh environments. The through-hole solder termination method offers secure and stable installation. Boasting an IP67 rating, it provides protection against dust and water ingress. Its 62 positions and 4 rows configuration allow for versatile connectivity options. Crafted with high-quality materials and compliant with UL 94-HB flammability standards, this connector guarantees safety and longevity. Whether in industrial or commercial transportation settings, it is the perfect choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1418362-3 |
Color: | Black |
Series: | LEAVYSEAL |
Number of Rows: | 3, 4 |
Termination Method: | Through Hole - Solder |
Maximum Operating Temperature: | 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 230 °F, 248 °F, 257 °F, 266 °F, 284 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
Pitch: | .157 in, .197 in, 4 mm, 5 mm |
IP Rating: | IP67 |
Package Quantity: | 6 |
Number of Positions: | 62 |
Mount Orientation: | Horizontal/90° |
GPL: | H94 |
Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
PCB Retention: | Without |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | J542 |
Tab Width: | .059 in, .11 in, 1.5 mm, 2.8 mm |
Rated Voltage: | 36 V DC |
ECCN: | EAR99 |
Connector Width: | 2.268 in, 57.6 mm |
PCB Mount Alignment: | With |
Length: | 132 mm, 5.196 in |
Locking Interface: | With |
Interface Plating: | Silver (Ag) |
Mounting Holes: | With |
Number of Sections: | 1 |
Tab Thickness: | .025 in, .031 in, .6 mm, .8 mm |
Packaging Type: | Tray |
Hybrid Header: | No |
Profile Height From PCB: | 1.429 in, 36.3 mm |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1-1418362-3 |
SKU: | AMP1-1418362-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |